AFP0RF32CP

Panasonic Industrial Automation
658-AFP0RF32CP
AFP0RF32CP

Mfr.:

Description:
PLC Controllers FP0R Control Unit, FRAM, 16in, 16Tr. PNP out with RS232 port, 32K , USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
422,26 € 422,26 €
380,03 € 3.800,30 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: PLC Controllers
RoHS:  
Ultra Compact Controller
16 Input
16 Output
DIN Rail Mount
24 VDC
USB
FP0R
0 C
+ 55 C
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537100003
ECCN:
EAR99

FP0R Programmable Controllers

Panasonic Industrial Automation FP0R Programmable Controllers provide both large data memory and program capacity in a pocket-size package. These compact controllers provide high-speed processing of 80ns/step, and the data register and program capacity each offer 32K steps maximum. The FP0R series features improved performance and extended functions. A USB tool port is included as standard equipment and is capable of high-speed program transfer with USB 2.0. Additional options include multi-axis control modules without expansion units and battery-less automatic backup of all data. Because of their compact size, Panasonic Industrial Automation FP0R Programmable Controllers are ideally suited for small switching cabinets and other locations with limited space.

FEATURED PRODUCTS
PANASONIC