AFP0RC16T

Panasonic Industrial Automation
658-AFP0RC16T
AFP0RC16T

Mfr.:

Description:
PLC Controllers FP0R Control Unit 8in, 8Tr. NPN out, 16K, USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,38 € 200,38 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: PLC Controllers
RoHS:  
Ultra Compact Controller
8 Input
8 Output
DIN Rail Mount
10 V
- 10 V
USB
FP0R
0 C
+ 55 C
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC