AFP0RA42

Panasonic Industrial Automation
658-AFP0RA42
AFP0RA42

Mfr.:

Description:
PLC Controllers FP0R Input: 4 channels / Output: 2 channel, range -10 to + 10 VDC, 0 to 20 mA, 14 bits, No UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
372,38 € 372,38 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: PLC Controllers
RoHS:  
Ultra Compact Controller
4 Input
2 Output
DIN Rail Mount
10 V
- 10 V
USB
FP0R
0 C
+ 55 C
Brand: Panasonic Industrial Automation
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FP0R Programmable Controllers

Panasonic Industrial Automation FP0R Programmable Controllers provide both large data memory and program capacity in a pocket-size package. These compact controllers provide high-speed processing of 80ns/step, and the data register and program capacity each offer 32K steps maximum. The FP0R series features improved performance and extended functions. A USB tool port is included as standard equipment and is capable of high-speed program transfer with USB 2.0. Additional options include multi-axis control modules without expansion units and battery-less automatic backup of all data. Because of their compact size, Panasonic Industrial Automation FP0R Programmable Controllers are ideally suited for small switching cabinets and other locations with limited space.

FEATURED PRODUCTS
PANASONIC