AFP0HC32T

Panasonic Industrial Automation
658-AFP0HC32T
AFP0HC32T

Mfr.:

Description:
PLC Controllers FP0H CPU 24 VDC, I/O 16/16, 64K Steps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 9/21/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
623,50 € 623,50 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: PLC Controllers
RoHS:  
Ethernet PLC
16 Input
16 Output
DIN Rail Mount
24 VDC
Bluetooth, Ethernet, USB, WiFi
FP0H
0 C
+ 55 C
Brand: Panasonic Industrial Automation
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFP0HC32ET Programmable Logic Controllers (PLCs)

Panasonic Industrial Automation AFP0HC32ET Programmable Logic Controllers (PLCs) provide 32 (input: 16, output: 16) controllable I/O points and built-in flash ROM program memory. These PLCs offer built-in dual Ethernet ports and multiple interfaces that connect with various devices. The program capacity of these PLCs is 24k/32k/40k/64k steps. The AFP0HC32ET PLCs feature a 24VDC rated voltage, 170mA current consumption, and a 4ms (20.4VDC) and 10ms (24VDC or higher) allowed momentary power-off time. These PLCs operate from a 20.4VDC to 28.8VDC voltage range and a 0°C to 55°C temperature range. The AFP0HC32ET PLC is free from corrosive gases and excessive dust. Typical applications include inspection equipment, coaters, laser scanners, rotary cutters, printing machines, and inserters.

FEATURED PRODUCTS
PANASONIC