NB-414/DN

Panasonic Battery
658-NBL-414/DN
NB-414/DN

Mfr.:

Description:
Coin Cell Battery 2V 1.0 mAh RECHG 2PIN FLAT SMT-W/INS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
414
Lithium Ion (Li-Ion)
2 V
1 mAh
Rechargeable
Vertical
4.8 mm
1.4 mm
Brand: Panasonic Battery
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Coin Cell Battery
Subcategory: Battery
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500000
ECCN:
EAR99