BR2330A/FAN

Panasonic Battery
658-BR2330A/FAN
BR2330A/FAN

Mfr.:

Description:
Coin Cell Battery 3V 255mA 2 Pin Flat Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
BR
BR2330
Lithium Carbon Monofluoride (LiCF)
3 V
255 mAh
Non-Rechargeable
Screw
23 mm
3 mm
- 30 C
+ 80 C
Tray
Brand: Panasonic Battery
Product Type: Coin Cell Battery
Factory Pack Quantity: 400
Subcategory: Battery
Part # Aliases: BR-2330A/FA BR-2330A/FAN
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506500010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hi-Temp Lithium Coin Cell Batteries

Panasonic Hi-Temp Lithium Coin Cell Batteries offer high energy and high reliability for applications in extreme conditions. They operate in a wide temperature range of 40°C to +125°C (-40°F to +257°F). Applications for Hi-Temp Batteries from Panasonic include automotive electric systems, tollway transponders, and RFID.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Coin Cell Batteries

Panasonic Coin Cell Batteries include lithium and rechargeable lithium alloy coin cell batteries. BR series features a high energy density and exhibits stable performance under relatively high temperatures. CR series features high energy density and is ideal for equipment requiring relatively high current. ML series manganese rechargeable lithium batteries are compact and can be incorporated into circuits where 3V ICs are used to save space. Panasonic VL series rechargeable batteries feature vanadium oxide for the positive pole, lithium alloy for the negative pole, and a non-aqueous solvent for the electrolyte.