BR2/3AT2SP

Panasonic Battery
658-BR2-3AT2SP
BR2/3AT2SP

Mfr.:

Description:
Electronic Battery 2/3 A 3V 1.2A TABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

Panasonic Battery BR-2/3AT2SPN
Panasonic Battery
Electronic Battery 3V 1200mAH

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
2/3A
3 V
1.2 Ah
Lithium Carbon Monofluoride (LiCF)
PC Pin (Horizontal 3-Pin)
33.5 mm
17 mm
Brand: Panasonic Battery
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electronic Battery
Factory Pack Quantity: 500
Subcategory: Battery
Part # Aliases: BR-2/3AT2SPN
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NON COIN-CELL LITHIUM BATTERIES



Due to new regulations governing the shipment of lithium
batteries, Mouser Electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-0803-20

USHTS:
8506500090
ECCN:
EAR99

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Electronic Batteries

Panasonic Electronic Batteries are BR cylindrical lithium and BR pin type lithium batteries for power supplies, LEDs, and other applications. BR cylindrical batteries offer long-term operating performance that spans approximately 10 years. These batteries from Panasonic are ideal for power supplies for meters and other applications requiring long-term reliability. BR slim-line pin-type lithium batteries are contained in an aluminum casing and can light an LED.