BR-AG

Panasonic Battery
658-BR-AG
BR-AG

Mfr.:

Description:
Consumer Battery & Photo Battery 3V 2200mAh 17x45.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Consumer Battery & Photo Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
A
3 V
2200 mAh
Lithium Carbon Monofluoride (LiCF)
Button Top (Extending)
50 mm
17 mm
- 40 C
+ 85 C
Bulk
Brand: Panasonic Battery
Product Type: Consumer Battery & Photo Battery
Factory Pack Quantity: 400
Subcategory: Battery
Part # Aliases: BR-AG/BN
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Consumer & Photo Batteries

Panasonic Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications, including cylindrical CR lithium batteries for use in cameras. These batteries from Panasonic vary from 1.5 to 9V output voltage and come in a range of battery sizes.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.