AM-1816CA

Panasonic Battery
658-AM-1816CA
AM-1816CA

Mfr.:

Description:
Solar Panels & Solar Cells Solar Cells 3 V Glass Indoor

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 8/25/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €
6,95 € 69,50 €
6,29 € 314,50 €
5,93 € 593,00 €
5,41 € 1.352,50 €
5,19 € 2.595,00 €
5,12 € 5.120,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solar Panels & Solar Cells
RoHS:
AMORTON
252 uW
84 uA
3 V
- 10 C
+ 60 C
97 mm
57 mm
1.1 mm
Brand: Panasonic Battery
Isc - Short Circuit Current: 94 uA
Product: Solar Cells
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 50
Subcategory: Power
Termination Style: Wire Leads
Type: Amorphous Silicon
Voc - Open Circuit Voltage: 4.9 V
Part # Aliases: 166643014 AM-1816CA-MEL-E AM-1816CA-MEL-E
Unit Weight: 15,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
9031809090
USHTS:
8541420010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amorton Amorphous Silicon Solar Cells

Panasonic Amorton Amorphous Silicon Solar Cells are designed to power a variety of both indoor and outdoor devices such as meters, GPS trackers, faucets, the Internet of Things (IoT) devices, and more. These solar cells are available in traditional glass as well as advanced stainless steel and film substrates. The advanced substrates feature solar cells that are lighter weight and stronger while providing designers with greater flexibility for demanding applications. The key features of Panasonic Amorton Amorphous Silicon Solar Cells are thin, lightweight, scalable with variable customization and shapes, and less sensitivity to high temperatures than crystalline solar cells.

FEATURED PRODUCTS
PANASONIC