AM-1456CA

Panasonic Battery
658-AM-1456CA
AM-1456CA

Mfr.:

Description:
Solar Panels & Solar Cells Solar Cells 1.5 V Glass Indoor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Quantities greater than 312 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,05 € 20,50 €
2,04 € 102,00 €
1,89 € 189,00 €
1,72 € 430,00 €
1,62 € 972,00 €
1,52 € 1.824,00 €
1,48 € 4.440,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solar Panels & Solar Cells
RoHS:
AMORTON
7.95 uW
5.3 uA
1.5 V
- 10 C
+ 60 C
25 mm
10 mm
1.1 mm
Brand: Panasonic Battery
Isc - Short Circuit Current: 6 uA
Product: Solar Cells
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 600
Subcategory: Power
Termination Style: Wire Leads
Type: Amorphous Silicon
Voc - Open Circuit Voltage: 2.4 V
Part # Aliases: 166643011 AM-1456CA-MEL-E AM-1456CA-MEL-E
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
9031809090
USHTS:
8541420080
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC