83745-501-332

PacTec
616-83745-501-332
83745-501-332

Mfr.:

Description:
Miniature Cases – Industrial OD36-2.0 Kit, Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,13 € 25,13 €
23,12 € 115,60 €
22,36 € 223,60 €
21,41 € 535,25 €
21,19 € 1.059,50 €
20,27 € 2.027,00 €
19,68 € 3.936,00 €
18,09 € 9.045,00 €

Product Attribute Attribute Value Select Attribute
PacTec
Product Category: Miniature Cases – Industrial
Outdoor
Polycarbonate (PC)
Gray
154.94 mm
91.44 mm
53.34 mm
IP65
UL 94 V-2
CNS
Brand: PacTec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 83745-501-332
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0