76330-510-039 PS36-150 Bone Kit

PacTec
616-76330-510-039
76330-510-039 PS36-150 Bone Kit

Mfr.:

Description:
Enclosures, Boxes & Cases 5.8X3.2X1.5 Bone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €
7,84 € 39,20 €
7,61 € 76,10 €
7,33 € 183,25 €
7,15 € 357,50 €
5,99 € 599,00 €
5,55 € 1.387,50 €
4,88 € 2.440,00 €
4,76 € 4.760,00 €

Product Attribute Attribute Value Select Attribute
PacTec
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Acrylonitrile Butadiene Styrene (ABS)
Bone
147.3 mm
81.3 mm
38.1 mm
UL 94 HB
XP
Brand: PacTec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Snap Assembly
Height - in: 1.5 in
Height - mm: 38.1 mm
Housing Colour: White
Length - in: 5.8 in
Length - mm: 147.3 mm
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 3.2 in
Width - mm: 81.3 mm
Part # Aliases: 76330-510-039
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99