75054-501-000

PacTec
616-75054-501-000
75054-501-000

Mfr.:

Description:
Enclosures, Boxes & Cases Production Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7,58 €
6,48 € 32,40 €
6,05 € 60,50 €
5,54 € 138,50 €
5,18 € 259,00 €
4,84 € 484,00 €
4,75 € 1.187,50 €
4,67 € 2.335,00 €

Product Attribute Attribute Value Select Attribute
PacTec
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Acrylonitrile Butadiene Styrene (ABS)
Black
78.7 mm
114.3 mm
30.5 mm
LH43-100
Brand: PacTec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BZ
Height - in: 1.2 in
Height - mm: 30.5 mm
Length - in: 3.1 in
Length - mm: 78.7 mm
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 4.5 in
Width - mm: 114.3 mm
Part # Aliases: 75054-501-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99