62006-510-039 HP-9VB Bone Kit

PacTec
616-62006-510-039
62006-510-039 HP-9VB Bone Kit

Mfr.:

Description:
Enclosures, Boxes & Cases HP-9VB Bone Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101
Can Dispatch Immediately
On Order:
250
Expected 6/23/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,36 € 9,36 €
8,14 € 40,70 €
7,48 € 74,80 €
7,04 € 176,00 €
6,61 € 330,50 €
6,17 € 617,00 €
6,06 € 1.515,00 €
5,94 € 2.970,00 €

Product Attribute Attribute Value Select Attribute
PacTec
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Bone
Bone
144.78 mm
91.44 mm
27.94 mm
UL 94 HB
Hand Held
Brand: PacTec
Features: Top and Bottom Covers
Housing Colour: Bone
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 62006-510-039
Unit Weight: 114,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.