X-4035-TFL-LW140-R

PUI Audio
665-X4035TFLLW140R
X-4035-TFL-LW140-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 99 dBA 12VDC 3500Hz

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
5,89 € 58,90 €
5,38 € 134,50 €
5,01 € 250,50 €
4,39 € 439,00 €
4,36 € 872,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
Indicator
99 dBA
Continuous
3.5 kHz
12 V
8 mA
Wire Lead
Flush Mount
40 mm L x 40 mm W x 8.1 mm H
XL
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 8.1 mm
Length: 40 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 200
Subcategory: Audio Devices
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.