TOM-3050L-R

PUI Audio
665-TOM3050LR
TOM-3050L-R

Mfr.:

Description:
Microphones 2.2kOhm x 4.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,14 € 21,40 €
1,93 € 48,25 €
1,76 € 88,00 €
1,63 € 163,00 €
1,47 € 441,00 €
1,39 € 695,00 €
1,38 € 1.380,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 46 dB
Solder Pin
4.5 mm
9.7 mm
9.7 mm
6.7 mm
1.5 V
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length - in: 0.177 in
Length - mm: 4.5 mm
Packaging: Bulk
Product Type: Microphones
Series: TOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.177 in
Width - mm: 4.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99