TOM-1545S-C33-R

PUI Audio
665-TOM1545SC33R
TOM-1545S-C33-R

Mfr.:

Description:
Microphones 2.2kOhm x 4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,09 € 20,90 €
1,86 € 46,50 €
1,65 € 82,50 €
1,44 € 144,00 €
1,32 € 396,00 €
1,31 € 655,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 44 dB
Solder Pin
4 mm
6 mm
6 mm
2.7 mm
2 V
Brand: PUI Audio
Length - in: 0.157 in
Length - mm: 4 mm
Packaging: Bulk
Product Type: Microphones
Series: TOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.157 in
Width - mm: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99