SMUTR-1040K-TT

PUI Audio
665-SMUTR-1040K-TT
SMUTR-1040K-TT

Mfr.:

Description:
Speakers & Transducers ULTRASONIC 30VRMS 13,000PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
4,45 € 44,50 €
4,21 € 105,25 €
4,04 € 202,00 €
3,92 € 392,00 €
3,88 € 970,00 €
Full Reel (Order in multiples of 1000)
3,63 € 3.630,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
REACH - SVHC:
Receivers
PCB Mount
40 kHz
SMD/SMT
- 30 C
+ 80 C
10 mm
10 mm
Brand: PUI Audio
Height: 3.5 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Series: UTR
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UTR Ultrasonic Transducers

PUI Audio UTR Ultrasonic Transducers are available in a small surface-mount package for a 40KHz sensor and two high-frequency sensors at 225KHz and 295KHz in a lead wire connector configuration. These high-frequency sensors have an acoustic material that enhances the transmission ability of ultrasonic signals in gas media and for short-range precision detection. These ultrasonic transducers act as transmitter and receiver, providing accurate and reliable measurements in a variety of environments. The transducers' resonator has a funnel shape to transmit ultrasonic waves. These waves are generated by efficiently vibrating the resonator to the air or to concentrate ultrasonic waves from the air on the center of resonance. PUI Audio UTR Ultrasonic Transducers can be used for object detection, obstacle avoidance, level measurement, flow measurement, robotics, and automation control.