SMT-1550-T-HT

PUI Audio
665-SMT-1550-T-HT
SMT-1550-T-HT

Mfr.:

Description:
Speakers & Transducers 5V 14.8x14.8MM 80dB 5000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
2,04 € 20,40 €
1,85 € 46,25 €
1,73 € 86,50 €
1,62 € 162,00 €
Full Reel (Order in multiples of 300)
1,62 € 486,00 €
1,46 € 876,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
PCB Mount
85 dBA
SMD/SMT
- 30 C
+ 85 C
14.8 mm
14.8 mm
Polyphenylene Sulfide (PPS)
Brand: PUI Audio
Current Rating: 3 mA
Dimensions: 14.8 mm x 14.8 mm x 6.8 mm
Height: 6.8 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 5 kHz
Factory Pack Quantity: 300
Subcategory: Audio Devices
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).