SMT-1324-TW-12V-R

PUI Audio
665-SMT1324TW12VR
SMT-1324-TW-12V-R

Mfr.:

Description:
Speakers & Transducers SMD TRANDUCER 12VP-P 40MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,51 € 25,10 €
2,28 € 57,00 €
2,06 € 103,00 €
1,93 € 193,00 €
1,79 € 447,50 €
1,74 € 870,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.4 kHz
85 dBA
SMD/SMT
12.5 mm
12.5 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 40 mA
Dimensions: 12.5 mm L x 12.5 mm W x 6.5 mm H
Height: 6.5 mm
Height - in: 0.256 in
Height - mm: 6.5 mm
Length - in: 0.492 in
Length - mm: 12.5 mm
Packaging: Tube
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.4 kHz
Series: SMT-13
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 12 V
Width - in: 0.492 in
Width - mm: 12.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99