SMT-0927-S-7-R

PUI Audio
665-SMT-0927-S-7-R
SMT-0927-S-7-R

Mfr.:

Description:
Speakers & Transducers SURFACE MOUNT TRANSDUCER 3.6 VP-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,85 € 18,50 €
1,69 € 42,25 €
1,57 € 78,50 €
1,47 € 147,00 €
1,41 € 352,50 €
1,28 € 640,00 €
Full Reel (Order in multiples of 800)
1,20 € 960,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Transducers
Electromechanical
Board Mount
2.73 kHz
85 dBA
16 Ohms
Square
Gullwing Lead
- 30 C
+ 70 C
9 mm
9 mm
4 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 100 mA
Dimensions: 9 mm L x 9 mm W x 4 mm H
Height: 4 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.73 kHz
Series: SMT-09
Factory Pack Quantity: 800
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Unit Weight: 2,097 g
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
8518290000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99