SMT-0927-S-5-R

PUI Audio
665-SMT0927-S5-R
SMT-0927-S-5-R

Mfr.:

Description:
Speakers & Transducers 85dB 5Vp-p 2730Hz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transducers
Electromagnetic
Board Mount
2.73 kHz
85 dBA
Square
Gullwing Lead
- 30 C
+ 70 C
9 mm
9 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 9 mm L x 9 mm W x 4 mm H
Height: 4 mm
Height - in: 0.157 in
Height - mm: 4 mm
Length - in: 0.354 in
Length - mm: 9 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Series: SMT
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Width - in: 0.354 in
Width - mm: 9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531809540
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
ECCN:
EAR99

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).