SMT-0840-T

PUI Audio
665-SMT-0840-T
SMT-0840-T

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 5VPP 106DB 4000HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 747

Stock:
747 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,22 € 12,20 €
1,11 € 27,75 €
1,03 € 51,50 €
0,963 € 96,30 €
0,886 € 221,50 €
0,824 € 412,00 €
Full Reel (Order in multiples of 1000)
0,824 € 824,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromechanical
SMD/SMT
100 dBA
Rectangular
SMD/SMT
- 40 C
+ 85 C
8.5 mm
8.5 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 150 mA
Dimensions: 8.5 mm x 8.5 mm x 4 mm
Height: 4 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 4 kHz
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).

SMT-0840-T Surface-Mount Transducer

PUI Audio SMT-0840-T Surface-Mount Transducer is a top-firing electromagnetic transducer offering 100dB output at a resonance of 4kHz. This transducer ensures reliable operation under harsh conditions and consumes less power. The SMT-0840-T surface-mount transducer features high efficiency, low current drain, low weight and a long lifespan. This transducer is ideal for medical, industrial, security and consumer applications.