SMT-0825-S-4-R

PUI Audio
665-SMT0825S4R
SMT-0825-S-4-R

Mfr.:

Description:
Speakers & Transducers SMD TRANSDUCER 3.6VP-P 90MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 650

Stock:
650 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,37 € 23,70 €
2,16 € 54,00 €
2,01 € 100,50 €
1,88 € 188,00 €
1,86 € 465,00 €
1,85 € 925,00 €
Full Reel (Order in multiples of 1000)
1,85 € 1.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.5 kHz
85 dBA
15 Ohms
Square
Gullwing Lead
- 30 C
+ 70 C
8.5 mm
8.5 mm
3 mm
Brand: PUI Audio
Current Rating: 90 mA
Dimensions: 8.5 mm L x 8.5 mm W x 3 mm H
Height: 3 mm
Length - in: 0.335 in
Length - mm: 8.5 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.5 kHz
Series: SMT-08
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Width - in: 0.335 in
Width - mm: 8.5 mm
Unit Weight: 588,198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).