SMT-0440-T-2-R

PUI Audio
665-SMT-0440-T-2-R
SMT-0440-T-2-R

Mfr.:

Description:
Speakers & Transducers 3 VP-P 90 MA SMT TRANSDUCER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.353

Stock:
5.353
Can Dispatch Immediately
On Order:
3.000
Expected 9/21/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,16 € 21,60 €
1,96 € 49,00 €
1,83 € 91,50 €
1,71 € 171,00 €
1,68 € 420,00 €
1,61 € 805,00 €
1,57 € 1.570,00 €
Full Reel (Order in multiples of 3000)
1,57 € 4.710,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Brand: PUI Audio
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Series: SMT-0440
Factory Pack Quantity: 3000
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531801500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT-0440 Surface-Mount Transducers

PUI Audio SMT-0440 Surface-Mount Transducers are 20% smaller than the SMT-0540 transducers, adding sound to even smaller devices. Both the side-firing SMT-0440-S-R and the top-firing SMT-0440-T-R feature overall dimensions of 4mm wide x 4mm deep x 2mm high to accommodate crowded PCBs. PUI Audio SMT-0440 Surface-Mount Transducers are built to be powered by a 2V0-p to 4V0-p square wave, and each device is capable of producing a 70dB, 4kHz tone (measured at 10cm) while consuming no more than 90mA.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).