SMT-0440-S-EB-R

PUI Audio
665-SMT-0440-S-EB-R
SMT-0440-S-EB-R

Mfr.:

Description:
Audio IC Development Tools SMT EVAL BOARD FOR SMT0440S TRANSDUCER

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Audio IC Development Tools
Evaluation Boards
Transducer
SMT-0440-S
3 V
Tray
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20 mm x 10 mm
For Use With: Magnetic Transducer
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 90 mA
Product Type: Audio IC Development Tools
Series: SMT-0440-EB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8534000070
ECCN:
EAR99