SMS-1804MS-HT

PUI Audio
665-SMS-1804MS-HT
SMS-1804MS-HT

Mfr.:

Description:
Speakers & Transducers Speaker 1W 4ohm 950Hz 96dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,29 € 32,90 €
3,00 € 75,00 €
2,80 € 140,00 €
2,69 € 269,00 €
2,51 € 627,50 €
Full Reel (Order in multiples of 400)
2,51 € 1.004,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
PCB Mount
950 Hz to 20 kHz
96 dB
4 Ohms
1 W
Round
SMD/SMT
- 40 C
+ 105 C
18 mm
18 mm
Samarium Cobalt (SmCo)
Polyimide (PI)
IP67
Brand: PUI Audio
Height: 5.9 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 950 Hz
Factory Pack Quantity: 400
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.