SMI-1324-TW-3V-R

PUI Audio
665-SMI1324TW3VR
SMI-1324-TW-3V-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount SMD INDICATOR 3VDC 30MA 75DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 5/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
4,23 € 42,30 €
3,84 € 96,00 €
3,56 € 178,00 €
3,51 € 351,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
75 dBA
Continuous
2.4 kHz
3 VDC
30 mA
Gullwing Lead
SMD/SMT
12.8 mm x 12.8 mm x 6.5 mm
Brand: PUI Audio
Height: 6.5 mm
Length: 12.8 mm
Length - in: 0.504 in
Length - mm: 12.8 mm
Packaging: Tube
Product Type: Audio Indicators & Alerts
Series: SMI
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width: 12.8 mm
Width - in: 0.504 in
Width - mm: 12.8 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.