POM-2739L-HD3-R

PUI Audio
665-POM-2739L-HD3-R
POM-2739L-HD3-R

Mfr.:

Description:
Microphones MICROPHONE -39DB 3VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
100
Expected 5/25/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
3,66 € 36,60 €
3,30 € 82,50 €
3,06 € 153,00 €
2,67 € 267,00 €
2,48 € 744,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Omnidirectional
2 kOhms
500 uA
39 dB
Wire Lead
6 mm
2.7 mm
1 VDC to 10 VDC
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Microphones
Series: HD
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99