HD-EMB1706-LW25-R

PUI Audio
665-HDEMB1706LW25R
HD-EMB1706-LW25-R

Mfr.:

Description:
Vibration Motors HD MOTOR 3VDC 30OHM 9000RPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,33 € 23,30 €
2,19 € 54,75 €
2,09 € 104,50 €
2,00 € 200,00 €
1,88 € 470,00 €
1,81 € 905,00 €
1,72 € 1.720,00 €
1,66 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Vibration Motors
Wire Leads
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Vibration Motors
Series: HD-EM
Factory Pack Quantity: 50
Subcategory: Motors & Motor Drives
Part # Aliases: HD-EMB1706-LW25-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99