DUM-4537L-HD-R

PUI Audio
665-DUM-4537L-HD-R
DUM-4537L-HD-R

Mfr.:

Description:
Microphones MICROPHONE -37DB 2VDVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,11 € 21,10 €
1,93 € 48,25 €
1,80 € 90,00 €
1,67 € 167,00 €
1,53 € 765,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Unidirectional
2.2 kOhms
500 uA
37 dB
Solder Pin
8 mm
4.5 mm
1 VDC to 10 VDC
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Microphones
Series: HD
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

HD Electret Condenser Microphones & MEMS

PUI Audio HD Electret Condenser Microphones (ECM) are designed for high sensitivity and superior signal-to-noise ratio using premium-grade FETs and diaphragms. PUI HD microphones feature GSM buzz-blocking capacitors. These condenser microphones diameter is designed for extreme fidelity from 20Hz to 20kHz. The HD ECMs are ideal for medical, automotive, industrial, security monitoring devices, security monitoring devices, microphone arrays, and consumer electronics.