DMM-3537-B

PUI Audio
665-DMM-3537-B
DMM-3537-B

Mfr.:

Description:
MEMS Microphones MICROPHONE -37DB 1.8VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,89 € 18,90 €
1,73 € 43,25 €
1,61 € 80,50 €
1,51 € 151,00 €
1,45 € 362,50 €
1,39 € 695,00 €
Full Reel (Order in multiples of 1250)
1,36 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
- 37 dBFS
67 dB
20 Hz to 20 kHz
310 uA
1.8 V
- 40 C
+ 85 C
Digital, PDM
3.5 mm
2.65 mm
1 mm
Reel
Cut Tape
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 3.5 mm x 2.65 mm x 1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: SMD-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: Digital MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

DMM Omni-Directional Microphones

PUI Audio DMM Omni-Directional Microphones are digital MEMS microphones featuring PDM or I2S output, ±1dB tightly controlled sensitivity, and a wide frequency response. Available in multiple variants, these microphones offer both top and bottom acoustic port options to suit various integration needs. Designed for cloud-based voice applications and battery-powered devices, DMM microphones from PUI Audio simplify system design with built-in ADCs and digital outputs for seamless integration with DSPs and MCUs. Models such as the DMM-3537-2-B provide a high signal-to-noise ratio (up to 68dB), ensuring clear voice capture and strong noise performance, making them ideal for consumer electronics, smart devices, and voice assistants. Select models, such as the DMM-4326-T-WP-R, are IP57-rated with pre-applied waterproof mesh for added durability in harsh environments.

MEMS Microphones

PUI Audio MEMS Microphones feature a specialised pre-amplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor, contained within a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays and consumer devices (smart IoT).