DMM-3526-B-R

PUI Audio
665-DMM-3526-B-R
DMM-3526-B-R

Mfr.:

Description:
MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,85 € 18,50 €
1,69 € 42,25 €
1,57 € 78,50 €
1,47 € 147,00 €
1,41 € 352,50 €
1,40 € 700,00 €
Full Reel (Order in multiples of 1250)
1,39 € 1.737,50 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
DMM
- 26 dB
61 dB, 63 dB
20 Hz to 18 kHz
450 uA, 1 mA
1.8 VDC
- 40 C
+ 70 C
Digital, PDM
Bottom
3.5 mm
2.65 mm
Reel
Cut Tape
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 3.5 mm x 2.65 mm x 0.98 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.6 VDC
Supply Voltage - Min: 1.64 VDC
Technology: Si
Termination Style: Solder
Type: Digital MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8518108030
ECCN:
EAR99

DMM Omni-Directional Microphones

PUI Audio DMM Omni-Directional Microphones are digital MEMS microphones featuring PDM or I2S output, ±1dB tightly controlled sensitivity, and a wide frequency response. Available in multiple variants, these microphones offer both top and bottom acoustic port options to suit various integration needs. Designed for cloud-based voice applications and battery-powered devices, DMM microphones from PUI Audio simplify system design with built-in ADCs and digital outputs for seamless integration with DSPs and MCUs. Models such as the DMM-3537-2-B provide a high signal-to-noise ratio (up to 68dB), ensuring clear voice capture and strong noise performance, making them ideal for consumer electronics, smart devices, and voice assistants. Select models, such as the DMM-4326-T-WP-R, are IP57-rated with pre-applied waterproof mesh for added durability in harsh environments.

Wide-Band MEMS Microphones

PUI Audio Wide-Band MEMS Microphones cover the entire audio band from 20Hz to 18KHz, with up to 20kHz on some models. These PUI Audio omnidirectional MEMS Microphones provide unit-to-unit consistency of ±1dB tolerance across the entire frequency response. The lineup includes analog and digital versions for various applications, including smartphones, wearables, and cloud-based designs.