DMM-3526-4-B

PUI Audio
665-DMM-3526-4-B
DMM-3526-4-B

Mfr.:

Description:
MEMS Microphones MICROPHONE -26DB 1.8VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.230

Stock:
1.230 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,74 € 17,40 €
1,58 € 39,50 €
1,48 € 74,00 €
1,38 € 138,00 €
1,32 € 330,00 €
1,27 € 635,00 €
Full Reel (Order in multiples of 1250)
1,23 € 1.537,50 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
- 26 dBFS
65 dB
100 Hz to 10 kHz
650 uA
1.8 V
- 40 C
+ 85 C
Digital, PDM
3.5 mm
2.65 mm
1 mm
Reel
Cut Tape
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 3.5 mm x 2.65 mm x 1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: SMD-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Termination Style: SMD/SMT
Type: Digital MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99