DMM-2726-B

PUI Audio
665-DMM-2726-B
DMM-2726-B

Mfr.:

Description:
MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 64dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,63 € 16,30 €
1,49 € 37,25 €
1,38 € 69,00 €
1,29 € 129,00 €
1,23 € 307,50 €
1,19 € 595,00 €
Full Reel (Order in multiples of 1250)
1,15 € 1.437,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
DMM
- 26 dBFS
64 dB
20 Hz to 20 kHz
780 uA
1.6 V to 3.6 V
- 40 C
+ 105 C
PDM
Bottom
2.75 mm
1.85 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: PUI Audio
Dimensions: 2.75 mm x 1.85 mm x 0.9 mm
Mounting Style: PCB Mount
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMM Omni-Directional Microphones

PUI Audio DMM Omni-Directional Microphones are digital MEMS microphones featuring PDM or I2S output, ±1dB tightly controlled sensitivity, and a wide frequency response. Available in multiple variants, these microphones offer both top and bottom acoustic port options to suit various integration needs. Designed for cloud-based voice applications and battery-powered devices, DMM microphones from PUI Audio simplify system design with built-in ADCs and digital outputs for seamless integration with DSPs and MCUs. Models such as the DMM-3537-2-B provide a high signal-to-noise ratio (up to 68dB), ensuring clear voice capture and strong noise performance, making them ideal for consumer electronics, smart devices, and voice assistants. Select models, such as the DMM-4326-T-WP-R, are IP57-rated with pre-applied waterproof mesh for added durability in harsh environments.

Wide-Band MEMS Microphones

PUI Audio Wide-Band MEMS Microphones cover the entire audio band from 20Hz to 18KHz, with up to 20kHz on some models. These PUI Audio omnidirectional MEMS Microphones provide unit-to-unit consistency of ±1dB tolerance across the entire frequency response. The lineup includes analog and digital versions for various applications, including smartphones, wearables, and cloud-based designs.