AWA-05CRC

PUI Audio
665-AWA05CRC
AWA-05CRC

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial COMPACT SOUND COVER- RED

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,70 € 9,70 €
7,66 € 76,60 €
6,99 € 174,75 €
6,64 € 332,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Sirens
Sounder
Flush Mount
100 mm L x 100 mm W x 1.5 mm H
AWA
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 1.5 mm
Length: 100 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 100 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531100000
CAHTS:
8531109090
USHTS:
8531909001
ECCN:
EAR99