AT-2441-T-HT-LW95

PUI Audio
665-AT-2441-T-HTLW95
AT-2441-T-HT-LW95

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 24MM Piezo Transducer 4100Hz 25000pF 90dB 10Vp-p 12mA round high-temp lead wire

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,45 € 14,50 €
1,31 € 32,75 €
1,20 € 60,00 €
1,11 € 111,00 €
1,02 € 255,00 €
0,937 € 468,50 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: PUI Audio
Current Rating: 12 mA
Diameter: 24 mm
Dimensions: 24 mm x 5 mm
Height: 5 mm
Mounting Style: Panel Mount
Packaging: Tray
Product: Audio Indicators
Product Type: Audio Indicators & Alerts
Series: AT
Sound Pressure Level: 90 dBA
Factory Pack Quantity: 50
Subcategory: Audio Devices
Termination Style: Wire Lead
Voltage Rating: 10 V
Part # Aliases: CEP-1110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
ECCN:
EAR99

AT Waterproof Transducers

PUI Audio AT Waterproof Transducers are IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency range and wire leads for easy installation. These transducers feature a maximum current draw as low as 5mA and a rated voltage range of 1Vpp to 28Vpp. PUI Audio AT Transducers are suitable for a variety of applications.