AT-20

PUI Audio
665-AT-20K
AT-20

Mfr.:

Description:
Speakers & Transducers PZ 85dB 4000Hz 30Vpp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Transducers
Piezoelectric
Board Mount
4 kHz
85 dBA
Solder Pin
- 20 C
+ 60 C
24 mm
11 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length - in: 0.433 in
Length - mm: 11 mm
Product Type: Speakers & Transducers
Series: AT
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531809540
USHTS:
8531809041
ECCN:
EAR99