AT-1052-T

PUI Audio
665-AT-1052-T
AT-1052-T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 10MM Piezo Transducer 75dB 5.2KHz 11000pF 5Vp-p 5mA round through hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,16 € 3,16 €
2,49 € 24,90 €
2,26 € 56,50 €
2,11 € 105,50 €
1,97 € 197,00 €
1,94 € 485,00 €
1,82 € 910,00 €
Full Reel (Order in multiples of 800)
1,82 € 1.456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: PUI Audio
Current Rating: 5 mA
Diameter: 10 mm
Dimensions: 10 mm x 3.1 mm
Height: 3.1 mm
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Audio Indicators
Product Type: Audio Indicators & Alerts
Series: AT
Sound Pressure Level: 75 dBA
Factory Pack Quantity: 800
Subcategory: Audio Devices
Termination Style: Through Hole
Voltage Rating: 5 V
Part # Aliases: CMT-1075-SMT-TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

AT Waterproof Transducers

PUI Audio AT Waterproof Transducers are IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency range and wire leads for easy installation. These transducers feature a maximum current draw as low as 5mA and a rated voltage range of 1Vpp to 28Vpp. PUI Audio AT Transducers are suitable for a variety of applications.