AT-0927-TT-5V

PUI Audio
665-AT-0927-TT-5V
AT-0927-TT-5V

Mfr.:

Description:
Speakers & Transducers 9MM Electromagnetic Transducer 2730Hz 85dB 5V 80mA round through hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,16 € 11,60 €
1,05 € 21,00 €
0,972 € 48,60 €
0,886 € 88,60 €
0,808 € 161,60 €
0,749 € 374,50 €
0,726 € 726,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
PCB Mount
500 Ohms
Through Hole
- 20 C
+ 70 C
9 mm
Brand: PUI Audio
Current Rating: 80 mA
Dimensions: 9 mm x 4.5 mm
Height: 4.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.73 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 5 V
Part # Aliases: CST-951AP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
ECCN:
EAR99

AT Waterproof Transducers

PUI Audio AT Waterproof Transducers are IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency range and wire leads for easy installation. These transducers feature a maximum current draw as low as 5mA and a rated voltage range of 1Vpp to 28Vpp. PUI Audio AT Transducers are suitable for a variety of applications.