AST-01508MR-WT-R

PUI Audio
665-AST-01508MR-WT-R
AST-01508MR-WT-R

Mfr.:

Description:
Speakers & Transducers SPEAKER TRANSDUCER .3W 8 OHM 87DBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
3,36 € 33,60 €
3,04 € 76,00 €
2,82 € 141,00 €
2,52 € 252,00 €
2,26 € 565,00 €
2,11 € 844,00 €
2,09 € 2.508,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Electromagnetic
PCB Mount
1.7 kHz
87 dBA
8 Ohms
300 mW
Round
Solder Pin
- 20 C
+ 55 C
15 mm
7.5 mm
Neodymium (Nd)
Mylar
Brand: PUI Audio
Dimensions: 15 mm x 7.5 mm
Height: 7.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Factory Pack Quantity: 400
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.