ASE04008MS-LWC25-2

PUI Audio
665-ASE04008MSLWC252
ASE04008MS-LWC25-2

Mfr.:

Description:
Speakers & Transducers SPEAKER 2.0W 8ohm 94DB 380HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,92 € 11,92 €
9,30 € 93,00 €
8,02 € 200,50 €
8,01 € 336,42 €
7,53 € 632,52 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Speaker
PCB Mount
20 kHz
90 dBA
8 Ohms
2.5 W
Rectangular
Solder
- 40 C
+ 85 C
39.4 mm x 34.6 mm
Neodymium Iron Boron (NdFeB)
Cloth, Paper
IP67
Brand: PUI Audio
Dimensions: 39.4 mm x 34.6 mm x 32.2 mm
Frequency Response: 380 Hz to 20 kHz
Height: 32.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 380 Hz
Factory Pack Quantity: 42
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Performance Speakers

PUI Audio High Performance Speakers feature innovative 15-45mm moving-coil dynamic drivers designed to meet various applications. Three of the PUI Audio speakers (AS01508MS-WP, AS01508MS-SC14-WP, and AS02508MS) offer premium neodymium magnetic motors ensuring maximum output. Two additional speakers (AS04504PR-WP and ASE0400-LWC25-2) offer a robust construction with larger diaphragms, resulting in enhanced low-end frequency response.