ASE03008MR-LW150-R

PUI Audio
665-ASE03008MRLW150R
ASE03008MR-LW150-R

Mfr.:

Description:
Speakers & Transducers 18mm SPEAKER w/ENCL 1 W 8 OHM 83 DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
3,59 € 35,90 €
3,26 € 81,50 €
2,90 € 174,00 €
2,71 € 325,20 €
2,60 € 780,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Enclosed
Panel Mount
800 Hz
83 dBA
8 Ohms
1 W
Rectangular
Wire Leads
- 45 C
+ 85 C
30 mm
25 mm
6 mm
Rare Earth
Mylar
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Dimensions: 20 mm L x 20 mm W x 5 mm H
Height: 5 mm
Height - in: 0.236 in
Height - mm: 6 mm
Length - in: 1.181 in
Length - mm: 30 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.4 kHz
Series: ASE
Factory Pack Quantity: 60
Subcategory: Audio Devices
Width - in: 0.984 in
Width - mm: 25 mm
Unit Weight: 16,173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99