AS05404PS

PUI Audio
665-AS05404PS
AS05404PS

Mfr.:

Description:
Speakers & Transducers SPEAKER 10W 4OHM 82DB 115HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,42 € 14,42 €
11,16 € 111,60 €
9,99 € 279,72 €
9,29 € 520,24 €
8,88 € 994,56 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
SMD/SMT
115 Hz to 20 kHz
4 Ohms
12 W
Round
- 40 C
+ 85 C
54 mm
54 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 36.7 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 115 Hz
Factory Pack Quantity: 28
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99