AS05008MS-LW152-R

PUI Audio
665-AS05008MS-LW152R
AS05008MS-LW152-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 1.5W 8 OHM 85DB 800HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
3,34 € 33,40 €
2,90 € 72,50 €
2,68 € 93,80 €
2,57 € 269,85 €
2,32 € 649,60 €
2,28 € 1.197,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
800 Hz
85 dBA
8 Ohms
1.5 W
Round
Wire Leads
- 20 C
+ 60 C
50.5 mm
50.5 mm
50.5 mm
12 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Dimensions: 50 mm L x 50 mm W x 7.2 mm H
Height: 7.2 mm
Height - in: 0.472 in
Height - mm: 12 mm
Length - in: 1.988 in
Length - mm: 50.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 350 Hz
Series: AS
Factory Pack Quantity: 35
Subcategory: Audio Devices
Width - in: 1.988 in
Width - mm: 50.5 mm
Unit Weight: 23,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.