AS04008PO-2-LW152-WR-R

PUI Audio
665-AS048PO2LW152WRR
AS04008PO-2-LW152-WR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 1W 8 OHM 84DBA 450HZ WR PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
3,66 € 36,60 €
3,15 € 78,75 €
2,92 € 116,80 €
2,79 € 334,80 €
2,67 € 747,60 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
450 Hz
83 dBA
8 Ohms
1 W
Oval
Wire Leads
- 20 C
+ 60 C
40 mm
28.3 mm
12 mm
Neodymium Iron Boron (NdFeB)
Treated Cloth
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 40 mm L x 20 mm W x 5.8 mm H
Height: 5.8 mm
Height - in: 0.472 in
Height - mm: 12 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 400 Hz
Series: AS
Factory Pack Quantity: 40
Subcategory: Audio Devices
Width - in: 1.114 in
Width - mm: 28.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99