AS04008CO-R

PUI Audio
665-AS04008COR
AS04008CO-R

Mfr.:

Description:
Speakers & Transducers 2W 8OHM OVL SHP SPKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,96 € 39,60 €
3,61 € 90,25 €
3,04 € 152,00 €
2,89 € 289,00 €
2,80 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
500 Hz
83 dBA
8 Ohms
2 W
Oval
Solder Pad
- 20 C
+ 60 C
40 mm
20 mm
5.8 mm
Neodymium Iron Boron (NdFeB)
Cloth
Brand: PUI Audio
Dimensions: 40 mm L x 20 mm W x 8 mm H
Height: 8 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width - in: 0.787 in
Width - mm: 20 mm
Unit Weight: 21,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.