AS04004PO-2-WR-R

PUI Audio
665-AS04004PO2WRR
AS04004PO-2-WR-R

Mfr.:

Description:
Speakers & Transducers 3W 4 OHM 82DBA 420HZ PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
240
Expected 9/21/2026
300
Expected 9/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,30 € 43,00 €
3,90 € 97,50 €
3,56 € 213,60 €
3,30 € 396,00 €
3,17 € 951,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Board Mount
420 Hz
82 dBA
4 Ohms
3 W
Rectangular
Solder Eyelet
- 10 C
+ 55 C
40 mm
28.5 mm
11.3 mm
Rare Earth
Treated Paper
Brand: PUI Audio
Dimensions: 40 mm L x 28.5 mm W x 11.7 mm H
Height: 11.7 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 420 Hz
Series: AS
Factory Pack Quantity: 60
Subcategory: Audio Devices
Width - in: 1.122 in
Width - mm: 28.5 mm
Unit Weight: 21,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.