AS04004MS

PUI Audio
665-AS04004MS
AS04004MS

Mfr.:

Description:
Speakers & Transducers Speaker 5W 4ohm 115Hz 80dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,72 € 9,72 €
7,53 € 75,30 €
6,60 € 165,00 €
6,12 € 244,80 €
5,81 € 697,20 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
PCB Mount
115 Hz to 20 kHz
80 dB
4 Ohms
5 W
Round
SMD/SMT
- 25 C
+ 60 C
40 mm
40 mm
Neodymium Iron Boron (NdFeB)
Polyethylene Terephthalate (PET)
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 25.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 115 Hz
Factory Pack Quantity: 40
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99