AS04004MR-N50-WP-R

PUI Audio
665-AS04004MRN50WP-R
AS04004MR-N50-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 5W 4OHM 84DB 160HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 605

Stock:
605 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,40 € 8,40 €
6,23 € 62,30 €
5,57 € 139,25 €
5,13 € 256,50 €
4,75 € 475,00 €
4,56 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Board Mount
160 Hz
84 dBA
4 Ohms
5 W
Round
Solder Eyelet
- 30 C
+ 85 C
40 mm
20.2 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 40 mm L x 40 mm W x 21.5 mm H
Height: 21.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: N50
Factory Pack Quantity: 25
Subcategory: Audio Devices
Unit Weight: 39,042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

N50 Mini Speakers

PUI Audio N50 Mini Speakers are designed to create high-fidelity, full-range output, and maximum Sound Pressure Level (SPL) in a small form factor. The mini-sized speakers use high-grade N50 Neodymium magnetic motors for high drive energy. These speakers utilize premium cones and surrounds to provide excellent sound quality. PUI Audio N50 mini speakers feature a multi-spoke polymer frame that prevents power compression and allows heat to dissipate from the voice coil. These speakers offer different thickness variants and operate at a -20°C to +60°C temperature range.